
ECS-110.5-S-1 | |
|---|---|
DigiKey Part Number | X078-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-S-1 |
Description | CRYSTAL 11.0592MHZ SERIES TH |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 $ | 0,70 $ |
| 10 | 0,61000 $ | 6,10 $ |
| 25 | 0,57640 $ | 14,41 $ |
| 50 | 0,55260 $ | 27,63 $ |
| 100 | 0,52970 $ | 52,97 $ |
| 300 | 0,49543 $ | 148,63 $ |
| 500 | 0,48024 $ | 240,12 $ |
| 1 000 | 0,43155 $ | 431,55 $ |
| 2 500 | 0,41121 $ | 1 028,03 $ |
| Unit Price without VAT: | 0,70000 $ |
|---|---|
| Unit Price with VAT: | 0,84700 $ |


