
TPIC6B273N | |
|---|---|
DigiKey Part Number | 296-9012-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B273N |
Description | IC D-TYPE 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Standard 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B273N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 150ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 20 | 46,89950 Kč | 937,99 Kč |
| 40 | 44,21550 Kč | 1 768,62 Kč |
| 100 | 41,37800 Kč | 4 137,80 Kč |
| 260 | 39,10200 Kč | 10 166,52 Kč |
| 500 | 37,86180 Kč | 18 930,90 Kč |
| 1 000 | 36,77351 Kč | 36 773,51 Kč |
| 2 500 | 35,62468 Kč | 89 061,70 Kč |
| 5 000 | 34,93235 Kč | 174 661,75 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |




