
TC74HC4052APF | |
|---|---|
DigiKey Part Number | TC74HC4052APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC4052APF |
Description | IC SWITCH SP4T X 2 100OHM 16DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 18ns, 29ns (Typ) | |
-3db Bandwidth | 140MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,17700 Kč | 131,77 Kč |
| 25 | 11,88080 Kč | 297,02 Kč |
| 100 | 10,44500 Kč | 1 044,50 Kč |
| 250 | 9,76048 Kč | 2 440,12 Kč |
| 500 | 9,34788 Kč | 4 673,94 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |





