Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914TR

DigiKey Part Number
1N914TR-ND - Tape & Reel (TR)
1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914TR
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N914TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,84200 Kč8,42 Kč
1000,73040 Kč73,04 Kč
5000,52372 Kč261,86 Kč
1 0000,44373 Kč443,73 Kč
2 0000,39343 Kč786,86 Kč
5 0000,33722 Kč1 686,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19135 Kč1 913,50 Kč
20 0000,18945 Kč3 789,00 Kč
30 0000,18514 Kč5 554,20 Kč
50 0000,17050 Kč8 525,00 Kč
70 0000,15818 Kč11 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč