633L15623I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 76,86612 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 76,86612 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,65878 Kč
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 417,65000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 125,52600 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 101,21000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 107,86379 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 86,28981 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,04275 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 95,41743 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 960
Unit Price: 85,25000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,22332 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: 153,56300 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633L15623I2T

DigiKey Part Number
633L15623I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
633L15623I2T
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,65878 Kč66 658,78 Kč
Manufacturers Standard Package
Unit Price without VAT:66,65878 Kč
Unit Price with VAT:80,65712 Kč