
SIT9120AI-2B3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 87,91900 Kč | 879,19 Kč |
| 25 | 83,14360 Kč | 2 078,59 Kč |
| 50 | 79,70840 Kč | 3 985,42 Kč |
| 100 | 76,41380 Kč | 7 641,38 Kč |
| 250 | 72,27092 Kč | 18 067,73 Kč |
| 500 | 69,29004 Kč | 34 645,02 Kč |
| 1 000 | 66,43452 Kč | 66 434,52 Kč |
| 2 500 | 62,84424 Kč | 157 110,60 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

