SIT9375AI-02B3-2510-156.250000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 101,21000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 107,86379 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,04275 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 95,41743 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 960
Unit Price: 85,25000 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-02B3-2510-156.250000E

DigiKey Part Number
1473-SIT9375AI-02B3-2510-156.250000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-02B3-2510-156.250000E
Description
MEMS OSC XO 156.25MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
39mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,28981 Kč86 289,81 Kč
Manufacturers Standard Package
Unit Price without VAT:86,28981 Kč
Unit Price with VAT:104,41067 Kč