SG3225VEN 156.250000M-DJGA3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 25
Unit Price: 204,10000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 85,30438 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 348,98700 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 88,82994 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 290,29736 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 85,30438 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 348,98700 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 104,34850 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 94,63925 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,65878 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,65878 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 76,86612 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 76,86612 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 125,52600 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 156.250000M-DJGA3

DigiKey Part Number
114-SG3225VEN156.250000M-DJGA3TR-ND - Tape & Reel (TR)
114-SG3225VEN156.250000M-DJGA3CT-ND - Cut Tape (CT)
114-SG3225VEN156.250000M-DJGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225VEN 156.250000M-DJGA3
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
10362,95000 Kč3 629,50 Kč
25355,31960 Kč8 882,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250298,54620 Kč74 636,55 Kč
500290,29736 Kč145 148,68 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč