


625L3I032M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I032M00000TR-ND - Tape & Reel (TR) 110-625L3I032M00000CT-ND - Cut Tape (CT) 110-625L3I032M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I032M00000 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 30,21600 Kč | 302,16 Kč |
| 25 | 28,56560 Kč | 714,14 Kč |
| 50 | 27,38560 Kč | 1 369,28 Kč |
| 100 | 26,25380 Kč | 2 625,38 Kč |
| 250 | 24,82888 Kč | 6 207,22 Kč |
| 500 | 23,80208 Kč | 11 901,04 Kč |
| 1 000 | 22,81853 Kč | 22 818,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,34384 Kč | 64 031,52 Kč |
| 6 000 | 20,46378 Kč | 122 782,68 Kč |
| 9 000 | 19,96634 Kč | 179 697,06 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











