
MAX985EBT+TG45 | |
|---|---|
DigiKey Part Number | MAX985EBT+TG45TR-ND - Tape & Reel (TR) MAX985EBT+TG45CT-ND - Cut Tape (CT) MAX985EBT+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX985EBT+TG45 |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX985EBT+TG45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | ±3mV | |
Operating Temperature | - | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,99225 Kč | 64 980,62 Kč |
| 5 000 | 25,45445 Kč | 127 272,25 Kč |
| 7 500 | 25,18517 Kč | 188 888,77 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

