I/O Expander 4 I2C, SMBus 1 MHz 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9536ADTMR

DigiKey Part Number
296-TCA9536ADTMRTR-ND - Tape & Reel (TR)
296-TCA9536ADTMRCT-ND - Cut Tape (CT)
296-TCA9536ADTMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9536ADTMR
Description
IC XPNDR 1MHZ I2C SMBUS 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 1 MHz 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCA9536ADTMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
4
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
8-XFDFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
8-X2SON (1.35x0.8)
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1025,05100 Kč250,51 Kč
2522,75360 Kč568,84 Kč
10020,22530 Kč2 022,53 Kč
25019,01832 Kč4 754,58 Kč
50018,29094 Kč9 145,47 Kč
1 00018,15172 Kč18 151,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,67859 Kč83 392,95 Kč
10 00016,36502 Kč163 650,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč