416F26011CKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,11231 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 3 380
Unit Price: 18,69000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 8 756
Unit Price: 19,95000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


Abracon LLC
In Stock: 600
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 856
Unit Price: 21,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 878
Unit Price: 14,49000 Kč
Datasheet
26 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F26011CKR

DigiKey Part Number
416F26011CKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F26011CKR
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F26011CKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,76182 Kč32 285,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,76182 Kč
Unit Price with VAT:13,02180 Kč