
403C35D16M38400 | |
|---|---|
DigiKey Part Number | 110-403C35D16M38400TR-ND - Tape & Reel (TR) 110-403C35D16M38400CT-ND - Cut Tape (CT) 110-403C35D16M38400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D16M38400 |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 8,39400 Kč | 83,94 Kč |
| 25 | 7,93200 Kč | 198,30 Kč |
| 50 | 7,60300 Kč | 380,15 Kč |
| 100 | 7,28840 Kč | 728,84 Kč |
| 250 | 6,89224 Kč | 1 723,06 Kč |
| 500 | 6,60686 Kč | 3 303,43 Kč |
| 1 000 | 6,33357 Kč | 6 333,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,92329 Kč | 17 769,87 Kč |
| 6 000 | 5,67840 Kč | 34 070,40 Kč |
| 9 000 | 5,53992 Kč | 49 859,28 Kč |
| 15 000 | 5,37031 Kč | 80 554,65 Kč |
| 21 000 | 5,26151 Kč | 110 491,71 Kč |
| 30 000 | 5,14862 Kč | 154 458,60 Kč |
| 36 000 | 5,09186 Kč | 183 306,96 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |













