Zener Diode Array 2 Independent 3.9 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228BS-7-F

DigiKey Part Number
31-MMBZ5228BS-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5228BS-7-FCT-ND - Cut Tape (CT)
31-MMBZ5228BS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5228BS-7-F
Description
DIODE ZENER ARRAY 3.9V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 3.9 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
1003,11400 Kč311,40 Kč
5002,31482 Kč1 157,41 Kč
1 0002,05675 Kč2 056,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67620 Kč5 028,60 Kč
6 0001,51529 Kč9 091,74 Kč
9 0001,43323 Kč12 899,07 Kč
15 0001,34100 Kč20 115,00 Kč
21 0001,28637 Kč27 013,77 Kč
30 0001,23325 Kč36 997,50 Kč
75 0001,11666 Kč83 749,50 Kč
150 0001,10240 Kč165 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč