Infrared (IR) Emitter 870nm 1.4V 50mA 1mW/sr @ 20mA 125° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN1111C-TR

DigiKey Part Number
404-1332-2-ND - Tape & Reel (TR)
404-1332-1-ND - Cut Tape (CT)
404-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDN1111C-TR
Description
LED LAMP 1608
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.4V 50mA 1mW/sr @ 20mA 125° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
870nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,44900 Kč94,49 Kč
1006,84740 Kč684,74 Kč
5005,67534 Kč2 837,67 Kč
1 0005,29087 Kč5 290,87 Kč
2 0004,96382 Kč9 927,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,68639 Kč18 745,56 Kč
8 0004,45113 Kč35 609,04 Kč
12 0004,33054 Kč51 966,48 Kč
20 0004,19447 Kč83 889,40 Kč
28 0004,11356 Kč115 179,68 Kč
40 0004,03467 Kč161 386,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč