
T93YB500KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB500KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB500KT20 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 34,48000 Kč | 344,80 Kč |
| 25 | 32,18120 Kč | 804,53 Kč |
| 50 | 30,53520 Kč | 1 526,76 Kč |
| 100 | 28,96480 Kč | 2 896,48 Kč |
| 250 | 27,00208 Kč | 6 750,52 Kč |
| 500 | 25,59974 Kč | 12 799,87 Kč |
| 1 000 | 24,26644 Kč | 24 266,44 Kč |
| 5 000 | 21,42073 Kč | 107 103,65 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |











