402F2501XILT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 8 638
Unit Price: 11,05000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


ECS Inc.
In Stock: 24 337
Unit Price: 10,22000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,61482 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,61482 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,61482 Kč
Datasheet
25 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2501XILT

DigiKey Part Number
402F2501XILT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F2501XILT
Description
CRYSTAL 25.0000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F2501XILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F2501XIARCTS-Frequency Controls8 638110-402F2501XIARCT-ND11,05000 KčSimilar
402F2501XIJRCTS-Frequency Controls0402F2501XIJR-ND7,07794 KčSimilar
402F2501XILRCTS-Frequency Controls0402F2501XILR-ND7,07794 KčParametric Equivalent
ECS-250-10-37-CWN-TRECS Inc.24 337XC2644CT-ND10,22000 KčSimilar
Q 25,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz0Q25,0-JXS21-10-10/15-T1-FU-WA-LF-ND10,61482 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types