
402F2501XIAR | |
|---|---|
DigiKey Part Number | 110-402F2501XIARTR-ND - Tape & Reel (TR) 110-402F2501XIARCT-ND - Cut Tape (CT) 110-402F2501XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F2501XIAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2501XIAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-10-37-CWN-TR | ECS Inc. | 24 337 | XC2644CT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 25 | 9,00960 Kč | 225,24 Kč |
| 50 | 8,63420 Kč | 431,71 Kč |
| 100 | 8,27960 Kč | 827,96 Kč |
| 250 | 7,82916 Kč | 1 957,29 Kč |
| 500 | 7,50506 Kč | 3 752,53 Kč |
| 1 000 | 7,19452 Kč | 7 194,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72861 Kč | 20 185,83 Kč |
| 6 000 | 6,45047 Kč | 38 702,82 Kč |
| 9 000 | 6,29322 Kč | 56 638,98 Kč |
| 15 000 | 6,10061 Kč | 91 509,15 Kč |
| 21 000 | 5,97703 Kč | 125 517,63 Kč |
| 30 000 | 5,84880 Kč | 175 464,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











