
ECS-250-10-37-CWN-TR | |
|---|---|
DigiKey Part Number | XC2644TR-ND - Tape & Reel (TR) XC2644CT-ND - Cut Tape (CT) XC2644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37-CWN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 50 | 8,05480 Kč | 402,74 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,30396 Kč | 1 825,99 Kč |
| 500 | 7,00158 Kč | 3 500,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,89091 Kč | 6 890,91 Kč |
| 2 000 | 5,96133 Kč | 11 922,66 Kč |
| 3 000 | 5,83331 Kč | 17 499,93 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

