402F2501XIJR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 8 638
Unit Price: 0,45000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 24 337
Unit Price: 0,42000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,23553 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: 0,32205 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43603 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43603 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43603 Kč
Datasheet
25 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2501XIJR

DigiKey Part Number
402F2501XIJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F2501XIJR
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F2501XIJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F2501XIARCTS-Frequency Controls8 638110-402F2501XIARCT-ND0,45000 KčSimilar
402F2501XIATCTS-Frequency Controls0402F2501XIAT-ND0,00000 KčSimilar
402F2501XIKRCTS-Frequency Controls0402F2501XIKR-ND0,29075 KčSimilar
402F2501XIKTCTS-Frequency Controls0402F2501XIKT-ND0,00000 KčSimilar
402F2501XIJTCTS-Frequency Controls0402F2501XIJT-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,07794 Kč21 233,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07794 Kč
Unit Price with VAT:8,56431 Kč