Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402F2501XIKT | |
|---|---|
DigiKey Part Number | 402F2501XIKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F2501XIKT |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2501XIKT Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2501XIAR | CTS-Frequency Controls | 8 638 | 110-402F2501XIARCT-ND | 0,45000 Kč | Similar |
| 402F2501XIJR | CTS-Frequency Controls | 0 | 402F2501XIJR-ND | 0,29075 Kč | Similar |
| 402F2501XIKR | CTS-Frequency Controls | 0 | 402F2501XIKR-ND | 0,29075 Kč | Parametric Equivalent |
| ECS-250-10-37-CWN-TR | ECS Inc. | 24 337 | XC2644CT-ND | 0,42000 Kč | Similar |
| FA-118T 25.0000MF15Y-AJ0 | EPSON | 0 | FA-118T25.0000MF15Y-AJ0-ND | 0,23553 Kč | Similar |








