Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

402F24033CAT | |
|---|---|
DigiKey Part Number | 402F24033CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F24033CAT |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F24033CAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F24011CAR | CTS-Frequency Controls | 98 | 110-402F24011CARCT-ND | 15,12000 Kč | Direct |
| 402F24012IAR | CTS-Frequency Controls | 0 | 402F24012IAR-ND | 7,12630 Kč | Direct |
| 402F2401XIAR | CTS-Frequency Controls | 13 691 | 110-402F2401XIARCT-ND | 10,92000 Kč | Direct |
| 402F24022IAR | CTS-Frequency Controls | 0 | 402F24022IAR-ND | 7,12630 Kč | Direct |
| 402F240XXCAR | CTS-Frequency Controls | 0 | 402F240XXCAR-ND | 7,12630 Kč | Direct |




