
8Q-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MAAV-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MAAV-TCT-ND - Cut Tape (CT) 887-8Q-24.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 12,33420 Kč | 1 233,42 Kč |
| 250 | 11,66480 Kč | 2 916,20 Kč |
| 500 | 11,18228 Kč | 5 591,14 Kč |
| 1 000 | 10,71969 Kč | 10 719,69 Kč |
| 2 500 | 10,13775 Kč | 25 344,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,71888 Kč | 48 594,40 Kč |
| 10 000 | 9,31765 Kč | 93 176,50 Kč |
| 15 000 | 9,09079 Kč | 136 361,85 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

