402F19233CJT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet
19.2 MHz ±30ppm Crystal 9pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F19233CJT

DigiKey Part Number
402F19233CJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F19233CJT
Description
CRYSTAL 19.2000MHZ 9PF SMD
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 9pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F19233CJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F19211CJRCTS-Frequency Controls0402F19211CJR-ND7,12630 KčDirect
402F19212IJRCTS-Frequency Controls0402F19212IJR-ND7,12630 KčDirect
402F1921XIJRCTS-Frequency Controls0402F1921XIJR-ND7,12630 KčDirect
402F19222IJRCTS-Frequency Controls0402F19222IJR-ND7,12630 KčDirect
402F192XXCJRCTS-Frequency Controls0402F192XXCJR-ND7,12630 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types