8Z-19.200MAAV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,97162 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 1 000
Unit Price: 10,71000 Kč
Datasheet
19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-19.200MAAV-T

DigiKey Part Number
887-1994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-19.200MAAV-T
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-19.200MAAV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Y-19.200MAAV-TTXC CORPORATION0887-2002-2-ND9,99561 KčSimilar
425F11K019M2000CTS-Frequency Controls0425F11K019M2000-ND6,97162 KčUpgrade
402F19233CARCTS-Frequency Controls0402F19233CAR-ND7,12630 KčSimilar
402F19233CATCTS-Frequency Controls0402F19233CAT-ND0,00000 KčSimilar
402F19233CJRCTS-Frequency Controls0402F19233CJR-ND7,12630 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,10228 Kč27 306,84 Kč
Manufacturers Standard Package
Unit Price without VAT:9,10228 Kč
Unit Price with VAT:11,01376 Kč