8Y-19.200MAAV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-19.200MAAV-T

DigiKey Part Number
887-2002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-19.200MAAV-T
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-19.200MAAV-TTXC CORPORATION0887-1994-2-ND9,10228 KčSimilar
402F19233CARCTS-Frequency Controls0402F19233CAR-ND7,12630 KčSimilar
402F19233CATCTS-Frequency Controls0402F19233CAT-ND0,00000 KčSimilar
402F19233CJRCTS-Frequency Controls0402F19233CJR-ND7,12630 KčSimilar
402F19233CJTCTS-Frequency Controls0402F19233CJT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99561 Kč29 986,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99561 Kč
Unit Price with VAT:12,09469 Kč