Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

402F19222IJR | |
|---|---|
DigiKey Part Number | 402F19222IJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F19222IJR |
Description | CRYSTAL 19.2000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 9pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F19222IJR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F1921XIJR | CTS-Frequency Controls | 0 | 402F1921XIJR-ND | 7,12630 Kč | Direct |
| 402F1921XIJT | CTS-Frequency Controls | 0 | 402F1921XIJT-ND | 0,00000 Kč | Direct |
| 402F19222IAR | CTS-Frequency Controls | 0 | 402F19222IAR-ND | 7,12630 Kč | Similar |
| 402F19222IAT | CTS-Frequency Controls | 0 | 402F19222IAT-ND | 0,00000 Kč | Similar |
| 402F19222IKR | CTS-Frequency Controls | 0 | 402F19222IKR-ND | 7,12630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,12630 Kč | 21 378,90 Kč |
| Unit Price without VAT: | 7,12630 Kč |
|---|---|
| Unit Price with VAT: | 8,62282 Kč |



