219-12LPST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-12LPST

DigiKey Part Number
CT21912LPST-ND
Manufacturer
Manufacturer Product Number
219-12LPST
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-12LPST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.160" (4.06mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
1.258" (31.95mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 278
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1524,90933 Kč373,64 Kč
3023,53400 Kč706,02 Kč
10521,19638 Kč2 225,62 Kč
25519,69373 Kč5 021,90 Kč
51018,62347 Kč9 497,97 Kč
1 00517,66881 Kč17 757,15 Kč
2 50516,53018 Kč41 408,10 Kč
5 01015,77574 Kč79 036,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč