76PRB02ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76PSB12ST

DigiKey Part Number
GH7110-ND
Manufacturer
Manufacturer Product Number
76PSB12ST
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.301" (7.65mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
1.280" (32.51mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,56000 Kč179,56 Kč
16143,31125 Kč2 292,98 Kč
32135,26594 Kč4 328,51 Kč
104122,95221 Kč12 787,03 Kč
256114,78664 Kč29 385,38 Kč
504109,36478 Kč55 119,85 Kč
1 000104,48546 Kč104 485,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,56000 Kč
Unit Price with VAT:217,26760 Kč