



206-12ST | |
|---|---|
DigiKey Part Number | CT20612ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-12ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.286" (32.66mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 15 | 26,54133 Kč | 398,12 Kč |
| 30 | 25,07867 Kč | 752,36 Kč |
| 105 | 22,58981 Kč | 2 371,93 Kč |
| 255 | 20,99141 Kč | 5 352,81 Kč |
| 510 | 19,85424 Kč | 10 125,66 Kč |
| 1 005 | 18,84075 Kč | 18 934,95 Kč |
| 2 505 | 17,63337 Kč | 44 171,59 Kč |
| 5 010 | 16,83411 Kč | 84 338,89 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











