
POM-2242P-C33-R | |
|---|---|
DigiKey Part Number | 668-1149-ND |
Manufacturer | |
Manufacturer Product Number | POM-2242P-C33-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-2242P-C33-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 39,88800 Kč | 997,20 Kč |
| 50 | 36,92700 Kč | 1 846,35 Kč |
| 100 | 34,23930 Kč | 3 423,93 Kč |
| 300 | 30,45410 Kč | 9 136,23 Kč |
| 500 | 28,87142 Kč | 14 435,71 Kč |
| 1 000 | 26,88374 Kč | 26 883,74 Kč |
| 5 000 | 24,41018 Kč | 122 050,90 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |











