
209-12LPST | |
|---|---|
DigiKey Part Number | CT20912LPST-ND |
Manufacturer | |
Manufacturer Product Number | 209-12LPST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 1.258" (31.95mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 15 | 21,50333 Kč | 322,55 Kč |
| 30 | 20,31933 Kč | 609,58 Kč |
| 105 | 18,30629 Kč | 1 922,16 Kč |
| 255 | 17,00573 Kč | 4 336,46 Kč |
| 510 | 16,07657 Kč | 8 199,05 Kč |
| 1 005 | 15,24622 Kč | 15 322,45 Kč |
| 2 505 | 14,25394 Kč | 35 706,12 Kč |
| 5 010 | 13,59521 Kč | 68 112,00 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |


