Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-5MS

DigiKey Part Number
CT2105MS-ND
Manufacturer
Manufacturer Product Number
210-5MS
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
210-5MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.190" (4.83mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
5
Washable
No
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals
Voltage Rating
20VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.558" (14.17mm)
Actuator Level
Raised
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,75400 Kč137,54 Kč
4012,32575 Kč493,03 Kč
12011,25142 Kč1 350,17 Kč
28010,48325 Kč2 935,31 Kč
5209,96235 Kč5 180,42 Kč
1 0009,45267 Kč9 452,67 Kč
2 5208,80708 Kč22 193,84 Kč
5 0008,38522 Kč41 926,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč