



209-4LPST | |
|---|---|
DigiKey Part Number | CT2094LPST-ND |
Manufacturer | |
Manufacturer Product Number | 209-4LPST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 45 | 12,86000 Kč | 578,70 Kč |
| 135 | 11,73556 Kč | 1 584,30 Kč |
| 270 | 11,07530 Kč | 2 990,33 Kč |
| 540 | 10,46167 Kč | 5 649,30 Kč |
| 1 035 | 9,93134 Kč | 10 278,94 Kč |
| 2 520 | 9,28062 Kč | 23 387,16 Kč |
| 5 040 | 8,83320 Kč | 44 519,33 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











