Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
209-8LPST
209-8LPST

209-8LPST

DigiKey Part Number
CT2098LPST-ND
Manufacturer
Manufacturer Product Number
209-8LPST
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.180" (4.57mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.858" (21.80mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 720
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1021,14500 Kč211,45 Kč
2519,64560 Kč491,14 Kč
10017,50600 Kč1 750,60 Kč
25016,22136 Kč4 055,34 Kč
50015,33190 Kč7 665,95 Kč
1 00014,51949 Kč14 519,49 Kč
2 50013,56580 Kč33 914,50 Kč
5 00012,93435 Kč64 671,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč