
ADP5055ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5055ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADP5055ACCZ-R7CT-ND - Cut Tape (CT) 505-ADP5055ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5055ACCZ-R7 |
Description | IC REG BUCK ADJ TRPL 43LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.408V 3 Output 3A, 7A, 14A 43-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADP5055ACCZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 43-LGA (5x5.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 25 | 199,41400 Kč | 4 985,35 Kč |
| 100 | 183,42590 Kč | 18 342,59 Kč |
| 250 | 182,48100 Kč | 45 620,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 165,54123 Kč | 248 311,85 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |






