



026TB32R500B1B1 | |
|---|---|
DigiKey Part Number | CT3026-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R500B1B1 |
Description | POT 50 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50 | |
Tolerance | ±20% | |
Power (Watts) | 5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,08000 Kč | 178,08 Kč |
| 10 | 149,64400 Kč | 1 496,44 Kč |
| 25 | 139,52800 Kč | 3 488,20 Kč |
| 50 | 132,30760 Kč | 6 615,38 Kč |
| 100 | 125,43270 Kč | 12 543,27 Kč |
| 250 | 116,86032 Kč | 29 215,08 Kč |
| 500 | 110,75036 Kč | 55 375,18 Kč |
| 1 000 | 104,94877 Kč | 104 948,77 Kč |
| Unit Price without VAT: | 178,08000 Kč |
|---|---|
| Unit Price with VAT: | 215,47680 Kč |



















