CE3391-25.000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: 0,95333 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 1,28339 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 0,95333 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 1,20480 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 1,22732 Kč

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 39 600
Unit Price: 2,26000 Kč
Datasheet

Parametric Equivalent


MMD
In Stock: 12 543
Unit Price: 1,45000 Kč
Datasheet
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3391-25.000

DigiKey Part Number
CE3391-25.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3391-25.000
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3390-25.000Crystek Corporation0C3390-25.000-ND0,95333 KčSimilar
C3391-25.000Crystek Corporation0C3391-25.000-ND1,28339 KčSimilar
C3392-25.000Crystek Corporation0C3392-25.000-ND0,95333 KčSimilar
CE3390-25.000Crystek Corporation0CE3390-25.000-ND1,20480 KčSimilar
CE3392-25.000Crystek Corporation0CE3392-25.000-ND1,22732 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,36392 Kč36 363,92 Kč
Manufacturers Standard Package
Unit Price without VAT:36,36392 Kč
Unit Price with VAT:44,00034 Kč