
CP75H4-25.000-33LDTSNK | |
|---|---|
DigiKey Part Number | 4309-CP75H4-25.000-33LDTSNKTR-ND - Tape & Reel (TR) 4309-CP75H4-25.000-33LDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CP75H4-25.000-33LDTSNK |
Description | XTAL OSC XO 25.000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |

