
MIH302548AH-25.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-25.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-25.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-25.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-25.000MHZ-T |
Description | OSC XO 25MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,67720 Kč | 6 419,30 Kč |
| 500 | 24,61596 Kč | 12 307,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,59881 Kč | 23 598,81 Kč |
| 2 000 | 22,62451 Kč | 45 249,02 Kč |
| 3 000 | 22,07380 Kč | 66 221,40 Kč |
| 5 000 | 21,39910 Kč | 106 995,50 Kč |
| 7 000 | 20,96638 Kč | 146 764,66 Kč |
| 10 000 | 20,51748 Kč | 205 174,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

