CE3392-25.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: 1,47184 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 0,95333 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 1,28339 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 0,95333 Kč

Similar


Crystek Corporation
In Stock: 0
Unit Price: 1,20480 Kč

Parametric Equivalent


Abracon LLC
In Stock: 27
Unit Price: 1,20000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1 456
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 19 631
Unit Price: 1,51000 Kč
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 1 000
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 1 017
Unit Price: 1,52000 Kč
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 797
Unit Price: 0,90000 Kč
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 3 215
Unit Price: 0,90000 Kč
Datasheet
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3392-25.000

DigiKey Part Number
CE3392-25.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3392-25.000
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-25.000Crystek Corporation0CE3391-25.000-ND1,47184 KčUpgrade
C3390-25.000Crystek Corporation0C3390-25.000-ND0,95333 KčSimilar
C3391-25.000Crystek Corporation0C3391-25.000-ND1,28339 KčSimilar
C3392-25.000Crystek Corporation0C3392-25.000-ND0,95333 KčSimilar
CE3390-25.000Crystek Corporation0CE3390-25.000-ND1,20480 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,32279 Kč30 322,79 Kč
Manufacturers Standard Package
Unit Price without VAT:30,32279 Kč
Unit Price with VAT:36,69058 Kč