Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974052

DigiKey Part Number
88974052-ND
Manufacturer
Manufacturer Product Number
88974052
Description
CONTROL LOGIC 12 IN 8 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88974052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
12 - Digital (6), Analog/Digital (6)
Number of Outputs and Type
8 - PWM (4), Solid State (4)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
LCD - White Characters, Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 556,61000 Kč9 556,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9 556,61000 Kč
Unit Price with VAT:11 563,49810 Kč