88970806 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 0
Unit Price: 9 556,61000 Kč
Datasheet
Image for 88970806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970806

DigiKey Part Number
88970806-ND
Manufacturer
Manufacturer Product Number
88970806
Description
CONTROL LOGIC 12 IN 8 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
12 - Digital (6), Analog/Digital (6)
Number of Outputs and Type
8 - PWM (4), Solid State (4)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes