
88970508 | |
|---|---|
DigiKey Part Number | 966-88970508-ND |
Manufacturer | |
Manufacturer Product Number | 88970508 |
Description | CABLE RJ45 RJ45 ETH 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | em4 Series | |
Specifications | Interface, 6.56' (2.00m) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |











