828690xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82869014

DigiKey Part Number
966-1469-ND
Manufacturer
Manufacturer Product Number
82869014
Description
GEARMOTOR 13 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 13 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
13 RPM
Torque - Rated (oz-in / mNm)
283.3 / 2000
Power - Rated
3.9W
Encoder Type
-
Size / Dimension
Round - 1.268" Dia (32.20mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.717" (18.20mm)
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
320
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.529 lb (239.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
903 508,82689 Kč315 794,42 Kč
Unit Price without VAT:3 508,82689 Kč
Unit Price with VAT:4 245,68054 Kč