
E2B-M12KN08-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4146-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12KN08-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12KN08-WP-B1 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 800Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,58000 Kč | 706,58 Kč |
| 5 | 648,20800 Kč | 3 241,04 Kč |
| 10 | 626,49600 Kč | 6 264,96 Kč |
| 25 | 600,55120 Kč | 15 013,78 Kč |
| 50 | 582,79100 Kč | 29 139,55 Kč |
| 100 | 566,49660 Kč | 56 649,66 Kč |
| Unit Price without VAT: | 706,58000 Kč |
|---|---|
| Unit Price with VAT: | 854,96180 Kč |





