
E2B-M12KS04-M1-B1 | |
|---|---|
DigiKey Part Number | Z4130-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12KS04-M1-B1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12KS04-M1-B1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,56000 Kč | 655,56 Kč |
| 5 | 600,92000 Kč | 3 004,60 Kč |
| 10 | 580,57400 Kč | 5 805,74 Kč |
| 25 | 556,27920 Kč | 13 906,98 Kč |
| 50 | 539,64860 Kč | 26 982,43 Kč |
| 100 | 524,39360 Kč | 52 439,36 Kč |
| Unit Price without VAT: | 655,56000 Kč |
|---|---|
| Unit Price with VAT: | 793,22760 Kč |










