Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M12KN08-WP-C1 2M

DigiKey Part Number
Z4150-ND
Manufacturer
Manufacturer Product Number
E2B-M12KN08-WP-C1 2M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2B-M12KN08-WP-C1 2M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Factory Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,58000 Kč706,58 Kč
5648,20800 Kč3 241,04 Kč
10626,49600 Kč6 264,96 Kč
25600,55120 Kč15 013,78 Kč
50582,79100 Kč29 139,55 Kč
100566,49660 Kč56 649,66 Kč
Manufacturers Standard Package
Unit Price without VAT:706,58000 Kč
Unit Price with VAT:854,96180 Kč