Brushed DC Motor Gearmotor 47 RPM 33W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80835003

DigiKey Part Number
966-1727-ND
Manufacturer
Manufacturer Product Number
80835003
Description
GEARMOTOR 47 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 47 RPM 33W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
47 RPM
Torque - Rated (oz-in / mNm)
708.1 / 5000
Power - Rated
33W
Encoder Type
-
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.894" (22.70mm)
Mounting Hole Spacing
3.118" (79.20mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
38.28
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
UL
Weight
3.4 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 270,90000 Kč8 270,90 Kč
Unit Price without VAT:8 270,90000 Kč
Unit Price with VAT:10 007,78900 Kč