Relay Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

25622203

DigiKey Part Number
966-1878-ND
Manufacturer
Manufacturer Product Number
25622203
Description
CONTROL TIMER ACCESS SOCKET 8P
Customer Reference
Detailed Description
Relay Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Socket
Number of Positions
8
Mounting Type
-
Termination Style
-
For Use With/Related Products
Multiple Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč